📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

ROHM BU4940FVE-TR

Processor Supervisor 4V 1 Active Low/CMOS 5-Pin VSOF T/R
$ 0.261
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4940FVE-TR.

IHS

Datasheet24 pages3 years ago

Rohm SCT

_legacy Avnet

Inventory History

3 month trend:
-2.71%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)

Related Parts

Processor Supervisor 4V 1 Active Low/Open Drain 5-Pin SSOP T/R
Processor Supervisor 4V 1 Active Low/CMOS 5-Pin SSOP T/R
Processor Supervisor 4V 1 Open Drain 5-Pin VSOF T/R

Descriptions

Descriptions of ROHM BU4940FVE-TR provided by its distributors.

Processor Supervisor 4V 1 Active Low/CMOS 5-Pin VSOF T/R
Voltage Detector, Fixed, 1 Channel, +4V, CMOS, PDSO5
Volt Supervisor Detect 0.9V to 4.8V 5-Pin VSOF T/R
Power Supply Support Circuit, Fixed, 1 Channel, +2V, CMOS, PDSO5
Voltage Detector, -40 To 125Deg C; Threshold Voltage:4V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:700Mv; Supply Voltage Max:7V; Reset Type:Active-Low, Cmos; Digital Ic Case:Vsof; No. Of Pins:5Pins; Delay Time:-; Rohs Compliant: Yes |Rohm BU4940FVE-TR

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU4940FVETR