ROHM BU26507GUL-E2

Led Driver, 1.2Mhz, I2C, Vcsp50L2 Rohs Compliant: Yes |Rohm BU26507GUL-E2

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins25
Technical
DimmingI²C
Frequency1.2 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Nominal Input Voltage (DC)3.6 V
Number of Channels6
Number of Outputs6
Output Current per Channel42.5 mA
PackagingTape & Reel (TR)
Switching Frequency1.2 MHz

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for ROHM BU26507GUL-E2.

Related Parts

Descriptions

Descriptions of ROHM BU26507GUL-E2 provided by its distributors.

Led Driver, 1.2Mhz, I2C, Vcsp50L2 Rohs Compliant: Yes |Rohm BU26507GUL-E2
PLL Frequency Synthesizer Single 16-Pin SOP
LED DRVR 6-CH 0.0425A/0.02A 25-Pin Embossed T/R
Avnet Japan
LED Driver 30 Segment 25-Pin VCSP50L2 T/R
French Electronic Distributor since 1988
LED DRIVER, 1.2MHZ, I2C, VCSP50L2;

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
MountSurface Mount
Number of Pins25
Technical
DimmingI²C
Frequency1.2 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Nominal Input Voltage (DC)3.6 V
Number of Channels6
Number of Outputs6
Output Current per Channel42.5 mA
PackagingTape & Reel (TR)
Switching Frequency1.2 MHz

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant