📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Mueller BU-40A-0

Mueller BU-40A-0 Battery Clip Nickel-Plated Steel 19mm Clamping Range
$ 1.094
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-40A-0.

TME

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.02%

Related Parts

MuellerBU-40A-2
Mueller BU-40A-2 Battery Clip Steel Red 19mm Clamp Range Insulated
MuellerBU-00249-0
CONNECTOR TEST BANANA PLUG SET SCREW STACKABLE 15 A BLACK SPRING LOADED

Descriptions

Descriptions of Mueller BU-40A-0 provided by its distributors.

Mueller BU-40A-0 Battery Clip Nickel-Plated Steel 19mm Clamping Range
CLIP COPPER-PLATED STEEL BLACK 15A LENGTH 2-3/10" JAWS OPEN 3/4" BU SERIES
Test Connectors, Probes & Testleads Small Plier-Style Clips Steel Black
Black Micro-Plier-Type Steel Clip, 15 Amp
BATTERY CLIP W/ INSULATOR, 15A, BLACK
Conn Micro Plier Clip 1 POS ST 1 Port
Battery Clip, Black, 15A; Connector Type:Alligator Clip; Current Rating:15A; Jaw Opening Max:19Mm; Insulator Colour:Black; Product Range:-; Body Material:Steel; Colour:Black; Contact Material:Steel Rohs Compliant: Yes |Mueller Electric BU-40A-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU40A0