Mueller BU-2641-D-48-0

Test Clip Steel 10A Black Insulating Sleeve Banana Plug Connection
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
Technical
Connector Type APlug
Connector Type BPlug
Current Rating10 A
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Mueller BU-2641-D-48-0.

Master Electronics
Datasheet1 page16 years ago
element14 APAC
Datasheet2 pages18 years ago
TME
Datasheet1 page3 years ago

Inventory History

3 month trend:
+8.58%

Engineering Resources

View Evaluation kits and Reference designs for Mueller BU-2641-D-48-0.

Related Parts

Descriptions

Descriptions of Mueller BU-2641-D-48-0 provided by its distributors.

Test Clip Steel 10A Black Insulating Sleeve Banana Plug Connection
Contact A = Test Probe / Contact B = Banana Plug, 4 mm / Rated Voltage AC V = 600 / Rated Voltage DC V = 600 / Rated Current A = 10 / Contact Material = Stainless Steel / Cross-Section mm² = 0.75 / Lead Length m = 1.22 / Lead Colour = Black
Test Lead, Test Prod-Banana Plug, 1.22M; Test Connector Type A:Test Prod; Test Connector Type B:Banana Plug; Voltage Rating:600V; Current Rating:10A; Insulator Colour:Black; Lead Length - Metric:1.22M; Lead Length - Imperial:48"; Rohs Compliant: Yes |Mueller Electric BU-2641-D-48-0.

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-2641-D-48-0.

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
Technical
Connector Type APlug
Connector Type BPlug
Current Rating10 A
Voltage Rating600 V
Voltage Rating (DC)600 V
Dimensions
Cable Length1.2192 m
Lead Length1.219 m
Wire/Cable Gauge18 AWG

Documents

Download datasheets and manufacturer documentation for Mueller BU-2641-D-48-0.

Master Electronics
Datasheet1 page16 years ago
element14 APAC
Datasheet2 pages18 years ago
TME
Datasheet1 page3 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant