Mueller BU-26130-0

Conn Test Probe Black Insulated Brass Cont Mtl Nickel Nylon 20A 1000V UL | Mueller BU-26130-0
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
MaterialBrass
MountCable
Weight108.862169 g
Technical
Current Rating20 A
Max Current Rating20 A
Number of Contacts1
OrientationStraight
TerminationSocket
Voltage Rating1 kV
Dimensions
Height6.35 mm
Length159.258 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Mueller BU-26130-0.

Farnell
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-32.62%

Engineering Resources

View Evaluation kits and Reference designs for Mueller BU-26130-0.

Related Parts

Descriptions

Descriptions of Mueller BU-26130-0 provided by its distributors.

Conn Test Probe Black Insulated Brass Cont Mtl Nickel Nylon 20A 1000V UL | Mueller BU-26130-0
Ultra Tech Test Prod, Black Rohs Compliant: Yes |Mueller Electric BU-26130-0
Test Connectors, Probes & Testleads Black Ultra-Tech Tes
Black Stackable 0.080 Pin Plug on Both Ends, 36 20G PVC
Test Probe, 160mm, Voltage, Black
Conn Test Prod PL 1 POS ST Cable Mount 1 Port

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Technical Specifications

Physical
Body MaterialNylon
ColorBlack
Contact MaterialBrass
Contact PlatingNickel
MaterialBrass
MountCable
Weight108.862169 g
Technical
Current Rating20 A
Max Current Rating20 A
Number of Contacts1
OrientationStraight
TerminationSocket
Voltage Rating1 kV
Dimensions
Height6.35 mm
Length159.258 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Mueller BU-26130-0.

Farnell
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet2 pages18 years ago
TME
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet1 page16 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCUnknown
RoHSCompliant