Infineon BTS555E3146HKSA1

Power Switch Hi Side 1-OUT 128A 0.0019Ohm Automotive 5-Pin(5+Tab) TO-218AB Tube
Datasheet

Technical Specifications

Physical
Case/PackageTO-218-5
Number of Pins5
Technical
Drain to Source Voltage (Vdss)40 V
Load Current165 A
Max Operating Temperature150 °C
Max Output Current400 A
Max Power Dissipation360 W
Max Supply Voltage34 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage34 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage34 V
Output Current128 A
Output Current per Channel165 A
PackagingTape and Reel
Power Dissipation360 W
Resistance1.9 mΩ

Documents

Download datasheets and manufacturer documentation for Infineon BTS555E3146HKSA1.

TME
Datasheet16 pages13 years ago
SHENGYU ELECTRONICS
Datasheet16 pages15 years ago
iiiC
Datasheet16 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon BTS555E3146HKSA1.

Related Parts

Descriptions

Descriptions of Infineon BTS555E3146HKSA1 provided by its distributors.

Power Switch Hi Side 1-OUT 128A 0.0019Ohm Automotive 5-Pin(5+Tab) TO-218AB Tube
POWER LOAD SW, AEC-Q100, 34V, TO-218-5; Power Load Switch Type: High Side; Input Voltage: 34V; Current Limit: 400A; On State Resistance: 0.0019ohm; Distribution Switch Case Style: TO-218; No. of Pins: 5Pins; Thermal Protection
Power Transistor Operating temperature: -40...+150 °C Housing type: TO-218 Polarity: N Current limiter: 400 A Operating voltage: 5...34 V
Tube BTS555 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 2.54mm 5V 200mus 128A
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions. | Summary of Features: Overload protection; Current limitation; Short circuit protection; Overtemperature protection; Overvoltage protection (including load dump); Clamp of negative voltage at output; Fast deenergizing of inductive loads 1); Low ohmic inverse current operation; Diagnostic feedback with load current sense; Open load detection via current sense; Loss of Vbb protection2); Electrostatic discharge (ESD) protection; Green Product (RoHS compliant); AEC qualified | Benefits: High load current capability; High inrush current capability; Very high energy capability; Capable for 24V applications; Integrated protection functionality; Integrated diagnosis functionality | Target Applications: Automotive Body & Convenience; Power Distribution; Relay Replacement; Fuse Replacement; Heating Applications; Truck & Agriculture (24V); Industrial Automation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS555 E3146
  • BTS555 E3146 HKSA1
  • BTS555-E3146
  • BTS555-E3146HKSA1
  • BTS555E3146
  • SP000842742

Technical Specifications

Physical
Case/PackageTO-218-5
Number of Pins5
Technical
Drain to Source Voltage (Vdss)40 V
Load Current165 A
Max Operating Temperature150 °C
Max Output Current400 A
Max Power Dissipation360 W
Max Supply Voltage34 V
Min Operating Temperature-40 °C
Min Supply Voltage5 V
Nominal Input Voltage34 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage34 V
Output Current128 A
Output Current per Channel165 A
PackagingTape and Reel
Power Dissipation360 W
Resistance1.9 mΩ

Documents

Download datasheets and manufacturer documentation for Infineon BTS555E3146HKSA1.

TME
Datasheet16 pages13 years ago
SHENGYU ELECTRONICS
Datasheet16 pages15 years ago
iiiC
Datasheet16 pages0 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements