Infineon BTS5016SDAAUMA1

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-5
Number of Pins5
Technical
Current6.5 A
Max Operating Temperature150 °C
Max Output Current12 A
Max Supply Current2.2 mA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Nominal Input Voltage20 V
Nominal Supply Current1.4 mA
Number of Channels1
Number of Outputs1
On-State Resistance16 mΩ
Operating Supply Voltage20 V
Output Current6.5 A
Output Current per Channel6.5 A
Package Quantity2500
PackagingTape & Reel
Resistance21 mΩ
Schedule B8542390000
Turn-Off Delay Time500 µs
Turn-On Delay Time500 µs
Voltage38 V
Dimensions
Height2.3 mm
Length6.5 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTS5016SDAAUMA1.

TME
Datasheet27 pages15 years ago
element14 APAC
Datasheet27 pages15 years ago
iiiC
Datasheet27 pages0 years ago

Inventory History

3 month trend:
-0.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BTS5016SDAAUMA1.

Related Parts

Descriptions

Descriptions of Infineon BTS5016SDAAUMA1 provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP -40 to 85
The BTS5016SDA is a one channel high-side power switch in PG-TO252-5-11 package providing embedded protective functions, PG-TO252-5, RoHS
Infineon SCT
IC, SMART HIGH SIDE PWR SW, TO252-5; Device Type:High Side; Module Configuration:N Channel; Peak Output Current:75A; Supply Voltage Min:5V; Supply Voltage Max:20V; No. of Pins:5; Input Delay:250µs; Output Delay:250µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.016ohm; Supply Voltage Range:5V to 20V
The BTS5016SDA is a one channel high-side power switch in PG-TO252-5-11 package providing embedded protective functions. The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS5016SDA has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown. | Summary of Features: Part of scalable product family; Load current sense; Reversave; Very low standby current; Current controlled input pin; Improved electromagnetic compatibility (EMC); Fast demagnetization of inductive loads; Stable behavior at under-voltage; Green Product (RoHS compliant); AEC Qualified | Benefits: High load current capability; High inrush current capability; High energy capability; Integrated protection functionality; Integrated diagnosis functionality | Target Applications: Automotive Body & Convenience; Automotive Lighting; Power Distribution; Relay Replacement; Fuse Replacement; Heating Applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS5016SDA
  • SP000298622

Technical Specifications

Physical
Case/PackageTO-252-5
Number of Pins5
Technical
Current6.5 A
Max Operating Temperature150 °C
Max Output Current12 A
Max Supply Current2.2 mA
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage5.5 V
Nominal Input Voltage20 V
Nominal Supply Current1.4 mA
Number of Channels1
Number of Outputs1
On-State Resistance16 mΩ
Operating Supply Voltage20 V
Output Current6.5 A
Output Current per Channel6.5 A
Package Quantity2500
PackagingTape & Reel
Resistance21 mΩ
Schedule B8542390000
Turn-Off Delay Time500 µs
Turn-On Delay Time500 µs
Voltage38 V
Dimensions
Height2.3 mm
Length6.5 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Infineon BTS5016SDAAUMA1.

TME
Datasheet27 pages15 years ago
element14 APAC
Datasheet27 pages15 years ago
iiiC
Datasheet27 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements