Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Rochester Electronics | BTS432E2E3062ABUMA1 | 201,690 | 12h | |||||||||
Weyland Electronics Group Pte. Ltd. | BTS432E2E3062A | 10,000 | 1 | Tape & Reel | 7d | |||||||
Win Source | 84163-BTS432E2 E3062A | 9,870 | 5 | >1wk | ||||||||
Worldway Electronics | BTS432E2-E3062A | 14,071 | 2 | Tape & Reel | 11h | |||||||
Microchip USA | BTS432E2E3062ABUMA1 | 365 | 100 | 5h |
Download datasheets and manufacturer documentation for Infineon BTS432E2E3062ABUMA1.
Download Infineon BTS432E2E3062ABUMA1 symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint |
Descriptions of Infineon BTS432E2E3062ABUMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon BTS432E2E3062ABUMA1.