Samtec BTH-050-01-L-D-A

Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD Automotive Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating1.25 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth5.97 mm
Length30 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec BTH-050-01-L-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-12.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec BTH-050-01-L-D-A.

Related Parts

Descriptions

Descriptions of Samtec BTH-050-01-L-D-A provided by its distributors.

Conn Micro Terminal HDR 100 POS 0.5mm Solder ST SMD Automotive Tray
"0.50 mm Basic Blade & Beam Terminal Strip"
Connector, HEADER, 100POS, 2ROW, 0.5mm;
Connector, Header, 100Pos, 2Row, 0.5Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec BTH-050-01-L-D-A.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTH-050-01-L-D-A.
  • BTH05001LDA

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
Technical
GenderMale
Max Current Rating1.25 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Dimensions
Depth5.97 mm
Length30 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec BTH-050-01-L-D-A.

Samtec
Datasheet1 page6 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet1 page9 years ago
Master Electronics
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet1 page7 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant