STMicroelectronics BTA26-600BRG

BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating25 A
Element ConfigurationSingle
Hold Current80 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current25 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current250 A
RMS Current (Irms)25 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height12.85 mm
Length15.5 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA26-600BRG.

element14 APAC
Datasheet12 pages18 years ago
Future Electronics
Datasheet12 pages18 years ago
element14
Datasheet12 pages18 years ago
Farnell
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+76.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BTA26-600BRG.

Descriptions

Descriptions of STMicroelectronics BTA26-600BRG provided by its distributors.

BTA26 Series 600 Vdrm 25 A Flange Mount Standard Triac Thyristor - TOP-3
Triac, 600 V, 50 Ma, 25 A, 250 A, 80 Ma, 1.5 V Rohs Compliant: Yes
Triac; 600V; 25A; Igt:35/50mA; Ifsm:250A; -40+125 deg.C; THT; TOP3
TRIAC Diode 600V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube
25A standard and Snubberless™ Triacs
TRIAC, 600V V(DRM), 25A I(T)RMS
50mA 25A General-purpose TOP-3 TRIACs ROHS
Thyristor |Stmicroelectronics BTA26-600BRG
French Electronic Distributor since 1988
TRIAC, 25A, 600V, TOP-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 25A; Triac Case Style: TOP-3; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 1.5V; Peak Gate Power

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA26600BRG

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Current Rating25 A
Element ConfigurationSingle
Hold Current80 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current25 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current250 A
RMS Current (Irms)25 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height12.85 mm
Length15.5 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA26-600BRG.

element14 APAC
Datasheet12 pages18 years ago
Future Electronics
Datasheet12 pages18 years ago
element14
Datasheet12 pages18 years ago
Farnell
Datasheet12 pages18 years ago
iiiC
Datasheet12 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant