STMicroelectronics BTA16-600BRG

BTA16 Series 600 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Current Rating16 A
Element ConfigurationSingle
Hold Current50 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current16 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current160 A
RMS Current (Irms)16 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height15.9 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA16-600BRG.

Upverter
Datasheet9 pages18 years ago
TME
Datasheet10 pages18 years ago
Datasheet18 pages5 years ago
Future Electronics
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet18 pages5 years ago
Datasheet3 pages11 years ago
Nu Horizons
Datasheet10 pages18 years ago
element14
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-21.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BTA16-600BRG.

Descriptions

Descriptions of STMicroelectronics BTA16-600BRG provided by its distributors.

BTA16 Series 600 Vdrm 16 A Flange Mount Standard Triac Thyristor - TO-220AB
TRIAC; TO-220AB; 16A IT(AV); 16A; 2.1; 60; -40; +125; 1W PG(AV); 35 MA (MAX.) IH
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB
TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
STMICROELECTRONICS BTA16-600BRGTriac, 600 V, 50 mA, 1 W, 1.5 V, TO-220AB, 160 A
TRIAC, 16A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):16A; Peak Non Rep Surge Current Itsm 50Hz:160A; Holding Current Max Ih:50mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:170A; Current Itsm @ 60Hz:168A; Current t2+g-:50mA; Current t2-g+:100mA; Current t2-g-:50mA; Device Marking:BTA16-600B; Gate Trigger Current Igt (Q1) t2+g+:50mA; Gate Trigger Current Max, Igt:50mA; Package / Case:TO-220AB; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Through Hole; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA16-600BRG.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight6.000006 g
Technical
Current Rating16 A
Element ConfigurationSingle
Hold Current50 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max RMS Current16 A
Min Operating Temperature-40 °C
Peak Non-Repetitive Surge Current160 A
RMS Current (Irms)16 A
Schedule B8541300080
Voltage Rating (DC)600 V
Dimensions
Height15.9 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA16-600BRG.

Upverter
Datasheet9 pages18 years ago
TME
Datasheet10 pages18 years ago
Datasheet18 pages5 years ago
Future Electronics
Datasheet10 pages18 years ago
Burklin Elektronik
Datasheet18 pages5 years ago
Datasheet3 pages11 years ago
Nu Horizons
Datasheet10 pages18 years ago
element14
Datasheet10 pages18 years ago
iiiC
Datasheet10 pages18 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant