NXP Semiconductors BT139-600,127

Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Rail
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Element ConfigurationSingle
Hold Current45 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
RMS Current (Irms)16 A
Dimensions
Height9.4 mm
Length10.3 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BT139-600,127.

TME
Datasheet14 pages13 years ago
element14
Datasheet12 pages22 years ago
Upverter
Datasheet14 pages10 years ago
Newark
Datasheet13 pages10 years ago
iiiC
Datasheet12 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BT139-600,127.

Descriptions

Descriptions of NXP Semiconductors BT139-600,127 provided by its distributors.

Thyristor TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Rail
600 V 16 A 4 QUADRANT LOGIC LEVEL TRIAC TO-220AB
TRIAC, SENSITIVE GATE, 16A, TO-220AB
French Electronic Distributor since 1988
Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:70mA; On State RMS Current IT(rms):16A; Peak Non Rep Surge Current Itsm 50Hz:155A; Holding Current Max Ih:45mA; Gate Trigger Voltage Max Vgt:1.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Element ConfigurationSingle
Hold Current45 mA
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Min Operating Temperature-40 °C
RMS Current (Irms)16 A
Dimensions
Height9.4 mm
Length10.3 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BT139-600,127.

TME
Datasheet14 pages13 years ago
element14
Datasheet12 pages22 years ago
Upverter
Datasheet14 pages10 years ago
Newark
Datasheet13 pages10 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago