Silicon Labs BT111-A-HCI

Bluegiga BT111 Bluetooth Smart Ready HCI Module BT 4.0 dual mode HCI module with Internal Antenna
EOL
Datasheet

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Data Rate12 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART, USB
Max Operating Temperature85 °C
Max Supply Current73 mA
Min Operating Temperature-30 °C
Operating Supply Voltage3.6 V
Sensitivity (dBm)-89 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs BT111-A-HCI.

Silicon Labs
Datasheet13 pages4 years ago
TME
Datasheet54 pages10 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs BT111-A-HCI.

Related Parts

Descriptions

Descriptions of Silicon Labs BT111-A-HCI provided by its distributors.

Bluegiga BT111 Bluetooth Smart Ready HCI Module BT 4.0 dual mode HCI module with Internal Antenna
Bluetooth v4.0/v4.0 (BLE) SMART SOC Automotive 21-Pin SMD Module T/R
Bluetooth 1.7V to 3.6V/3.1V to 3.6V 12Mbps 21-Pin SMD T/R
RF TXRX MOD BLUETOOTH CHIP ANT
BT111 SmartReadyHCI(dual mode)
BLUETOOTH MODULE, V4.0, 12MBPS
BLUETOOTH MODULE, V4.0, 12MBPS; Bluetooth Version: Bluetooth 4.0; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Signal Range Max: 100m; Data Rate: 12Mbps; Bluetooth Class: -; Receive Sensitivity: -89dBm; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Data Rate12 Mbps
Frequency2.4 GHz
InterfaceI2C, SPI, UART, USB
Max Operating Temperature85 °C
Max Supply Current73 mA
Min Operating Temperature-30 °C
Operating Supply Voltage3.6 V
Sensitivity (dBm)-89 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs BT111-A-HCI.

Silicon Labs
Datasheet13 pages4 years ago
TME
Datasheet54 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant