onsemi BSS63LT1G

Trans GP BJT PNP 100V 0.1A 300mW Automotive 3-Pin SOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)110 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)100 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency95 MHz
Gain Bandwidth Product95 MHz
hFE Min30
Max Breakdown Voltage100 V
Max Collector Current100 mA
Max Frequency95 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency95 MHz
Voltage Rating (DC)-100 V
Dimensions
Height1.11 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS63LT1G.

Farnell
Datasheet3 pages14 years ago
Datasheet4 pages19 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet3 pages10 years ago
Newark
Datasheet5 pages8 years ago

Inventory History

3 month trend:
+79.67%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.022
$ 0.022
Stock
2,368,933
182,834
182,834
Authorized Distributors
11
1
1
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
-
-
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
95 MHz
-
-
Collector Emitter Saturation Voltage
-250 mV
-250 mV
-250 mV
hFE Min
30
30
30
Power Dissipation
300 mW
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BSS63LT1G.

Related Parts

Descriptions

Descriptions of onsemi BSS63LT1G provided by its distributors.

Trans GP BJT PNP 100V 0.1A 300mW Automotive 3-Pin SOT-23 T/R
100V 225mW 30@25mA,1V 100mA PNP SOT-23(TO-236) Bipolar Transistors - BJT ROHS
ON Semi BSS63LT1G PNP Bipolar Transistor, 0.1 A, 100 V, 3-Pin SOT-23 | ON Semiconductor BSS63LT1G
High Voltage PNP Bipolar Transistor
BSS Series 100 V 100 mA SMT PNP Silicon Transistor - SOT-23
100 Ma, 100 V, Pnp, Si, Small Signal Transistor, To-236Ab
Bipolar Transistor, Pnp, -100V, Sot-23, Full Reel; Transistor Polarity:Pnp; Collector Emitter Voltage Max:100V; Continuous Collector Current:100Ma; Power Dissipation:225Mw; Transistor Mounting:Surface Mount; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BSS63LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS63LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)110 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)100 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency95 MHz
Gain Bandwidth Product95 MHz
hFE Min30
Max Breakdown Voltage100 V
Max Collector Current100 mA
Max Frequency95 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency95 MHz
Voltage Rating (DC)-100 V
Dimensions
Height1.11 mm
Length3.04 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi BSS63LT1G.

Farnell
Datasheet3 pages14 years ago
Datasheet4 pages19 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet3 pages10 years ago
Newark
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago