Infineon BSR606NH6327XTSA1

BSR606N Series 60 V 2.3 A SMT OptiMOS™-3 Small-Signal-Transistor - PG-SC-59
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins59
Technical
Continuous Drain Current (ID)2.3 A
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance494 pF
Max Dual Supply Voltage60 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance60 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max60 mΩ
Threshold Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Infineon BSR606NH6327XTSA1.

Infineon SCT
Datasheet9 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSR606NH6327XTSA1.

Related Parts

Descriptions

Descriptions of Infineon BSR606NH6327XTSA1 provided by its distributors.

BSR606N Series 60 V 2.3 A SMT OptiMOS™-3 Small-Signal-Transistor - PG-SC-59
Mosfet, N-Ch, 60V, 2.3A, Sc-59-3; Transistor Polarity:n Channel; Continuous Drain Current Id:2.3A; Drain Source Voltage Vds:60V; On Resistance Rds(On):0.045Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.8V; Power Rohs Compliant: Yes
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSR606N
  • BSR606N H6327
  • BSR606NH6327
  • SP000691160

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins59
Technical
Continuous Drain Current (ID)2.3 A
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance494 pF
Max Dual Supply Voltage60 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance60 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation500 mW
Rds On Max60 mΩ
Threshold Voltage1.8 V

Documents

Download datasheets and manufacturer documentation for Infineon BSR606NH6327XTSA1.

Infineon SCT
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements