Diodes Inc. BSP75NTA

BSP75 60V 0.5 Ohm Self-Protected Low-Side IntelliFETTM MOSFET Switch- SOT-223

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Weight7.994566 mg
Technical
Continuous Drain Current (ID)1.3 A
Current1.1 A
Current Rating1.2 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance500 mΩ
Drain to Source Voltage (Vdss)60 V
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current1.3 A
Max Power Dissipation600 mW
Manufacturer Package IdentifierSOT223 (Type DN)
Min Operating Temperature-40 °C
Number of Channels1
Number of Drivers1
Number of Elements1
Number of Outputs1
Operating Supply Voltage12 V
Output ConfigurationLow Side
Output Current700 mA
PackagingTape & Reel (TR)
Power Dissipation1.5 W
Resistance550 mΩ
Schedule B8542390000
Turn-Off Delay Time13 µs
Turn-On Delay Time3 µs
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSP75NTA.

SHENGYU ELECTRONICS
Datasheet8 pages17 years ago
Augswan
Datasheet9 pages5 years ago
DigiKey
Datasheet8 pages17 years ago
Upverter
Technical Drawing1 page5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet15 pages0 years ago

Inventory History

3 month trend:
-6.90%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BSP75NTA.

Related Parts

Descriptions

Descriptions of Diodes Inc. BSP75NTA provided by its distributors.

BSP75 60V 0.5 Ohm Self-Protected Low-Side IntelliFETTM MOSFET Switch- SOT-223
Tape & Reel (TR) BSP75N Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.7mm 60V 3mus 1.3A
MOSFET, SMART SWITCH SOT-223; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.4A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.55ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissi

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP75N/TA

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Weight7.994566 mg
Technical
Continuous Drain Current (ID)1.3 A
Current1.1 A
Current Rating1.2 A
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance500 mΩ
Drain to Source Voltage (Vdss)60 V
Fault ProtectionOver Temperature, Over Voltage
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current1.3 A
Max Power Dissipation600 mW
Manufacturer Package IdentifierSOT223 (Type DN)
Min Operating Temperature-40 °C
Number of Channels1
Number of Drivers1
Number of Elements1
Number of Outputs1
Operating Supply Voltage12 V
Output ConfigurationLow Side
Output Current700 mA
PackagingTape & Reel (TR)
Power Dissipation1.5 W
Resistance550 mΩ
Schedule B8542390000
Turn-Off Delay Time13 µs
Turn-On Delay Time3 µs
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height1.65 mm
Length6.7 mm
Width3.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSP75NTA.

SHENGYU ELECTRONICS
Datasheet8 pages17 years ago
Augswan
Datasheet9 pages5 years ago
DigiKey
Datasheet8 pages17 years ago
Upverter
Technical Drawing1 page5 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet15 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago