Parallax BS2P24

IC Module SX48AC 20MHZ 38B 16KB
Datasheet

Technical Specifications

Physical
Case/PackageModule
Weight45.359237 g
Technical
Frequency20 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
RAM Size38 B
Dimensions
Height25.4 mm
Length101.6 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Parallax BS2P24.

Factory Futures
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Parallax BS2P24.

Descriptions

Descriptions of Parallax BS2P24 provided by its distributors.

IC MODULE SX48AC 20MHZ 38B 16KB
Bs2P24 Module |Parallax BS2P24
MODULE,BASIC STAMP 2P24

Manufacturer Aliases

Parallax has several brands around the world that distributors may use as alternate names. Parallax may also be known as the following names:

  • Parallax Inc
  • PARALLAX INC (VA)
  • Parallax Incorporated
  • PARALLA
  • PARALLAX POWER SUPPL
  • PARALLAX SOFTWA
  • PARALLAX POWER COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS2P 24

Technical Specifications

Physical
Case/PackageModule
Weight45.359237 g
Technical
Frequency20 MHz
Max Operating Temperature70 °C
Min Operating Temperature0 °C
PackagingBulk
RAM Size38 B
Dimensions
Height25.4 mm
Length101.6 mm
Width101.6 mm

Documents

Download datasheets and manufacturer documentation for Parallax BS2P24.

Factory Futures
Datasheet1 page19 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant