Texas Instruments BQ24192IRGER

1-cell, 4.5-A, I2C controlled buck battery charger with NVDC Power Path 24-VQFN -40 to 85
$ 1.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ24192IRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet46 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-18.96%

CAD Models

Download Texas Instruments BQ24192IRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.827
$ 2.73
Stock
321,195
241,961
Authorized Distributors
3
1
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
VQFN
VQFN
Max Charge Current
-
4.5 A
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
1
1
Mount
Surface Mount
Surface Mount
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BQ24192IRGER.

Descriptions

Descriptions of Texas Instruments BQ24192IRGER provided by its distributors.

1-cell, 4.5-A, I2C controlled buck battery charger with NVDC Power Path 24-VQFN -40 to 85
Switching Battery Charger Li-Ion/Li-Pol 4500mA 3.5V to 4.4V 24-Pin VQFN EP T/R / IC BATT CHARGE MGMT 24QFN
17V /Polymer 1 4.5A VQFN-24-EP(4x4) Battery Management ICs ROHS
4.5A(Max) 3.5V 3.9V 4.4V 17V I2C , QFN , 950¦Ìm
Battery Management I2C Cntrl 4.5A Sgl
IC BATT CNTRL LI-ION 1CEL 24VQFN
EAR99 BQ24192 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) battery charger 4.2V 4.5A 0.5mm 1.5MHz
IC BATT CHG LI-ION 1CELL 24VQFN
I12c 4A 1-S Nvdc Usb Otg Low Dflt Ichg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ24192IRGER.