Bel Fuse BQ2320-9RB1

Module DC-DC 24VIN 2-OUT 12V/12V 9.2A/9.2A 120W 15-Pin

Submit Request for Quote

Unfortunately we do not know of any distributors for BQ2320-9RB1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Efficiency87.5 %
Max Operating Temperature71 °C
Max Power Dissipation120 W
Min Operating Temperature-40 °C
Number of Outputs2
Output Power120 W
Dimensions
Height19.812 mm
Length164.084 mm
Width110.998 mm

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse BQ2320-9RB1.

Descriptions

Descriptions of Bel Fuse BQ2320-9RB1 provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/12V 9.2A/9.2A 120W 15-Pin
POWER SUPPLY;;DC-DC;;IN 14.4to36V;OUT 2x12V;2x4A;C
DC/DC CONVERTER DUAL 12V 9.2A

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Technical
Efficiency87.5 %
Max Operating Temperature71 °C
Max Power Dissipation120 W
Min Operating Temperature-40 °C
Number of Outputs2
Output Power120 W
Dimensions
Height19.812 mm
Length164.084 mm
Width110.998 mm

Compliance

Environmental Classification
ApprovalsCE, TUV
Radiation HardeningNo
RoHSCompliant