Bel Fuse BQ2320-9R-EX

DC/DC Power Supply Single-OUT 12V 9.2A 120W 15-Pin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
BQ2320-9R010
3d

Technical Specifications

Physical
MountScrew
Number of Pins15
Technical
Number of Outputs1
Output Current9.2 A
Output Power120 W
Output Voltage12 V

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse BQ2320-9R-EX.

Descriptions

Descriptions of Bel Fuse BQ2320-9R-EX provided by its distributors.

DC/DC Power Supply Single-OUT 12V 9.2A 120W 15-Pin

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
MountScrew
Number of Pins15
Technical
Number of Outputs1
Output Current9.2 A
Output Power120 W
Output Voltage12 V

Compliance

Environmental Classification
RoHSNon-Compliant