Bel Fuse BQ2320-9R

Isolated DC/DC Converters - Rack Mount POWER SUPPLY; DC-DC; IN 14.4to36V; OUT 2x12V; 2x4A; CASSETTE;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins15
Weight480 g
Technical
Efficiency87.5 %
IsolationIsolated
Isolation Voltage4.2 kV
Max Operating Temperature71 °C
Max Power Dissipation120 W
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Number of Outputs1
Output Current9.2 A
Output Power120 W
Output Voltage12 V
Dimensions
Depth111 mm
Height19.812 mm
Length170.942 mm
Width110.998 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse BQ2320-9R.

Sager Electronics
Datasheet31 pages5 years ago
_legacy Avnet
Datasheet26 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse BQ2320-9R.

Related Parts

Descriptions

Descriptions of Bel Fuse BQ2320-9R provided by its distributors.

Isolated DC/DC Converters - Rack Mount POWER SUPPLY;DC-DC;IN 14.4to36V;OUT 2x12V;2x4A;CASSETTE;
DC/DC Power Supply Single-OUT 12V 9.2A 120W 15-Pin
Euro-Cassette; 96W; 2 x 12V; Q/P Series | Bel Power Solutions BQ2320-9R
DC to DC Cassette (2) 12 VDC (2) 9.2 A 120 w Output
Isolated DC/DC Converters-Rack Mt. POWER SUPPLY
POWER SUPPLYDC-DCIN 14.4TO36VO

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ-2320-9R
  • BQ2320-9R.

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins15
Weight480 g
Technical
Efficiency87.5 %
IsolationIsolated
Isolation Voltage4.2 kV
Max Operating Temperature71 °C
Max Power Dissipation120 W
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Number of Outputs1
Output Current9.2 A
Output Power120 W
Output Voltage12 V
Dimensions
Depth111 mm
Height19.812 mm
Length170.942 mm
Width110.998 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse BQ2320-9R.

Sager Electronics
Datasheet31 pages5 years ago
_legacy Avnet
Datasheet26 pages12 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, EN, IEC, TUV, UL
Radiation HardeningNo
RoHSCompliant