Bel Fuse BQ2320-7R

Isolated DC/DC Converters - Rack Mount POWER SUPPLY; DC-DC; IN 14.4to36V; OUT 2x12V; 2x4A; CASSETTE;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Rack, Screw
Number of Pins15
Weight500 g
Technical
Efficiency87.5 %
IsolationIsolated
Isolation Voltage2.1 kV
Max Operating Temperature71 °C
Min Operating Temperature-25 °C
Nominal Input Voltage24 V
Number of Outputs1
Output Current10 A
Output Power120 W
Output Voltage12 V
Dimensions
Depth111 mm
Length164 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse BQ2320-7R.

_legacy Avnet
Datasheet26 pages12 years ago
Sager Electronics
Datasheet31 pages3 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet26 pages12 years ago
DigiKey
Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bel Fuse BQ2320-7R.

Related Parts

Descriptions

Descriptions of Bel Fuse BQ2320-7R provided by its distributors.

Isolated DC/DC Converters - Rack Mount POWER SUPPLY;DC-DC;IN 14.4to36V;OUT 2x12V;2x4A;CASSETTE;
Module DC-DC 24VIN 2-OUT 12V/12V 9.2A/9.2A 120W 15-Pin
Isolated DC-DC Converter, Vin 14.4 - 36 V dc, Vout 12V | Bel Power Solutions BQ2320-7R
POWER SUPPLYDC-DCIN 14.4TO36VO

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • BEL STEWART CONNECTOR
  • Bel Magnetic Solutions
  • BEL FUSE LTD
  • Bel Group
  • Bel Fuse - Circuit Protection
  • BEL STEWART CONNECTO
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • BEL PATCH CORDS
  • STEWART CONNECTOR SYSTEMS
  • BEL FUSE INC (VA)
  • BEL ICM
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • BEL STEWART GMBH
  • Bel Stewart / Cinch Connectors

Technical Specifications

Physical
MountChassis Mount, Rack, Screw
Number of Pins15
Weight500 g
Technical
Efficiency87.5 %
IsolationIsolated
Isolation Voltage2.1 kV
Max Operating Temperature71 °C
Min Operating Temperature-25 °C
Nominal Input Voltage24 V
Number of Outputs1
Output Current10 A
Output Power120 W
Output Voltage12 V
Dimensions
Depth111 mm
Length164 mm

Documents

Download datasheets and manufacturer documentation for Bel Fuse BQ2320-7R.

_legacy Avnet
Datasheet26 pages12 years ago
Sager Electronics
Datasheet31 pages3 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet26 pages12 years ago
DigiKey
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant