Osram Opto BPX 86

Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 15 x 3.4 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Lens ColorClear
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Voltage (VCEO)35 V
Dark Current1 nA
Fall Time6 µs
Lens StyleDomed
Max Breakdown Voltage35 V
Max Collector Current50 mA
Max Operating Temperature80 °C
Max Power Dissipation90 mW
Min Operating Temperature-40 °C
Number of Elements3
OrientationTop View
PolarityNPN
Power Consumption90 mW
Power Dissipation90 mW
Rise Time6 µs
Viewing Angle36 °
Wavelength850 nm
Dimensions
Height3.4 mm
Length1.8 mm
Width2.1 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto BPX 86.

_legacy Avnet
Datasheet7 pages12 years ago
Osram Opto SCT
Datasheet12 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto BPX 86.

Related Parts

Descriptions

Descriptions of Osram Opto BPX 86 provided by its distributors.

Silicon NPN Phototransistor Arrays, -40 to 80 °C, 1.8 x 15 x 3.4 mm
Osram Opto SCT
Phototransistor Array Silicon NPN Transistor 850nm 6-Pin
Phototransistor 850nm 50 mA 35 V THT
PHOTOTRANSISTOR ARRAY 6ELEMENTS
PHOTO TRANSISTOR, NPN, 850NM, DIP-6
SENSOR PHOTO 850NM TOP VIEW 6DIP
Phototrans. array,6 elem,+/-18deg,BPX 86
- Pre-ordered transistors ROHS
Photo Transistor, Npn, 850Nm, Dip-6; Wavelength Typ:850Nm; Viewing Angle:36°; Power Consumption:90Mw; No. Of Pins:6Pins; Transistor Case Style:Dip; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc (27-J Rohs Compliant: Yes |Ams Osram Group BPX 86

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPX86
  • BPX86.
  • Q62702-P0022
  • Q62702P0022

Technical Specifications

Physical
Case/PackageDIP
Lens ColorClear
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Breakdown Voltage35 V
Collector Emitter Voltage (VCEO)35 V
Dark Current1 nA
Fall Time6 µs
Lens StyleDomed
Max Breakdown Voltage35 V
Max Collector Current50 mA
Max Operating Temperature80 °C
Max Power Dissipation90 mW
Min Operating Temperature-40 °C
Number of Elements3
OrientationTop View
PolarityNPN
Power Consumption90 mW
Power Dissipation90 mW
Rise Time6 µs
Viewing Angle36 °
Wavelength850 nm
Dimensions
Height3.4 mm
Length1.8 mm
Width2.1 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto BPX 86.

_legacy Avnet
Datasheet7 pages12 years ago
Osram Opto SCT
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant