Vishay BPW24R

Photodiode PIN Module 900nm 0.6A/W Sensitivity 2-Pin TO-18 Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-18
MountPCB, Through Hole
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Breakdown Voltage200 V
Capacitance11 pF
Dark Current2 nA
Diode TypePIN
Fall Time7 ns
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation210 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Wavelength900 nm
Power Dissipation210 mW
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time7 ns
Schedule B8541406050
Viewing Angle24 °
Wavelength900 nm
Dimensions
Height6.15 mm
Length5.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW24R.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet6 pages18 years ago
Upverter
Datasheet5 pages9 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
TME
Datasheet5 pages24 years ago

Inventory History

3 month trend:
+15.03%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BPW24R.

Related Parts

Descriptions

Descriptions of Vishay BPW24R provided by its distributors.

Photodiode PIN Module 900nm 0.6A/W Sensitivity 2-Pin TO-18 Bulk
Photo Diode; Leaded Process Compatible:Yes; Package/Case:2-TO-18; Capacitance:11pF; Mounting Type:Through Hole ;RoHS Compliant: Yes
PHOTODIODE, 11PF; Wavelength Typ:900nm; Half Angle:12°; Dark Current:2nA; Diode Case Style:TO-18; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Active Area:0.78mm²; Breakdown Voltage Vbr:200V; Operating Temperature Range:-40°C to +125°C; Package / Case:2-TO-18; Peak Wavelength:900nm; Reverse Voltage Vr Max:60V; Rise Time:7ns; Sensitivity:0.6A/W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW24R.

Technical Specifications

Physical
Case/PackageTO-18
MountPCB, Through Hole
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Breakdown Voltage200 V
Capacitance11 pF
Dark Current2 nA
Diode TypePIN
Fall Time7 ns
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation210 mW
Max Reverse Voltage (DC)60 V
Min Operating Temperature-40 °C
PackagingBulk
Peak Wavelength900 nm
Power Dissipation210 mW
Reverse Breakdown Voltage60 V
Reverse Voltage (DC)60 V
Rise Time7 ns
Schedule B8541406050
Viewing Angle24 °
Wavelength900 nm
Dimensions
Height6.15 mm
Length5.5 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay BPW24R.

Farnell
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
element14 APAC
Datasheet5 pages7 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago
Datasheet6 pages18 years ago
Upverter
Datasheet5 pages9 years ago
iiiC
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
TME
Datasheet5 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago