Osram BPW 21

Silicon Photodiode for the Visible Spectral Range, -40 to 80 °C, 9.3 x 9.3 x 3.2 mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-5
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Dark Current2 nA
Fall Time1.5 µs
Forward Current100 mA
Forward Voltage1.2 V
Max Operating Temperature80 °C
Max Power Dissipation250 mW
Max Reverse Voltage (DC)10 V
Min Operating Temperature-40 °C
Power Dissipation250 mW
Response Time1.5 µs
Reverse Breakdown Voltage10 V
Reverse Voltage10 V
Reverse Voltage (DC)10 V
Rise Time1.5 µs
Schedule B8541406010
Viewing Angle110 °
Wavelength550 nm
Dimensions
Height3.2 mm
Length9.3 mm
Width9.3 mm

Documents

Download datasheets and manufacturer documentation for Osram BPW 21.

Osram Opto SCT
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
TME
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet6 pages24 years ago

Inventory History

3 month trend:
-20.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram BPW 21.

Related Parts

Descriptions

Descriptions of Osram BPW 21 provided by its distributors.

Silicon Photodiode for the Visible Spectral Range, -40 to 80 °C, 9.3 x 9.3 x 3.2 mm
Osram Opto SCT
BPW21 visible light photodiode | Osram Opto Semiconductors BPW21
Photodiode Chip 550nm 0.34A/W Sensitivity 2-Pin TO-5
French Electronic Distributor since 1988
IR-Diode 550nm 0.34A/W TO-5 BPW21
Photodiode Operating temperature: -40...80 °C Package: ~TO-5 Photo current: 20 uA Wavelength of max. photosensitivity: 550 nm
- Pre-ordered transistors ROHS
Osram BPW21 Silicon Photodiode

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • OSRAM LIGHTING SYSTEMS
  • OSRAM Opto Semiconductors Inc
  • ams-OSRAM USA Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM SYLVANIA Inc
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • Ams Osram Group
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • OSRAMS
  • OSRAM Group

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW-21
  • BPW21
  • BPW21.
  • Q62702-P0885
  • Q62702P0885

Technical Specifications

Physical
Case/PackageTO-5
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Dark Current2 nA
Fall Time1.5 µs
Forward Current100 mA
Forward Voltage1.2 V
Max Operating Temperature80 °C
Max Power Dissipation250 mW
Max Reverse Voltage (DC)10 V
Min Operating Temperature-40 °C
Power Dissipation250 mW
Response Time1.5 µs
Reverse Breakdown Voltage10 V
Reverse Voltage10 V
Reverse Voltage (DC)10 V
Rise Time1.5 µs
Schedule B8541406010
Viewing Angle110 °
Wavelength550 nm
Dimensions
Height3.2 mm
Length9.3 mm
Width9.3 mm

Documents

Download datasheets and manufacturer documentation for Osram BPW 21.

Osram Opto SCT
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages8 years ago
TME
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant