Amphenol Communications Solutions BPS8B21FLD2C0Z1LF

Conn DIN 41612 RCP 21 POS 2.54mm IDT ST Cable Mount Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialGlass
MountCable, Free Hanging
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts21
Number of Positions21
Number of Rows3
OrientationStraight
TerminationIDC
Voltage Rating1 kV
Dimensions
Depth34 mm
Length19.06 mm
Pitch2.54 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions BPS8B21FLD2C0Z1LF.

Newark
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions BPS8B21FLD2C0Z1LF.

Descriptions

Descriptions of Amphenol Communications Solutions BPS8B21FLD2C0Z1LF provided by its distributors.

Conn DIN 41612 RCP 21 POS 2.54mm IDT ST Cable Mount Tray
DIN IDC Cable Connector, Side-pierce, Class II, 21 Position
DIN 41612 PCB CONNECTOR RECEPTACLE 21WAY; DIN 41612 PCB CONNECTOR RECEPTACLE 21WAY; Pitch Spacing:2.54mm; No. of Contacts:21; Gender:Receptacle; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:IDC / IDT; Contact Material:Phosphor Bronze; Contact Plating:Gold

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Case/PackageModule
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolymer
Insulation MaterialGlass
MountCable, Free Hanging
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts21
Number of Positions21
Number of Rows3
OrientationStraight
TerminationIDC
Voltage Rating1 kV
Dimensions
Depth34 mm
Length19.06 mm
Pitch2.54 mm
Wire Gauge (Max)24 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions BPS8B21FLD2C0Z1LF.

Newark
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant