C&K Components BPA10B

Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide
Body MaterialPolyphenylene
Case/PackageDIP
Contact MaterialCopper, Gold
Contact PlatingGold
Mechanical Life1 kcycles
MountThrough Hole
Technical
Contact Current Rating25 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits1
Number of Poles10
Number of Positions10
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Actuator Length2.1 mm
Length27.305 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BPA10B.

Sager Electronics
Datasheet3 pages7 years ago
Datasheet3 pages5 years ago
Factory Futures
Datasheet3 pages13 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages13 years ago
element14
Datasheet3 pages14 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
DigiKey
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+1.77%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components BPA10B.

Related Parts

Descriptions

Descriptions of C&K Components BPA10B provided by its distributors.

Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
BPA Series Slide SPST 1 Position Surface Mount DIP Switch
Slide Switch,Right Angle,Number Of Positions:10,Pc Tail Terminal,Pcb Hole Count:20 Rohs Compliant: Yes
DIP Switch Dimensions L x W x H: 27.3 x 9.15 x 6 mm Temperature range: -20 ... 85 °C Actuation: Side Connection: PCB Contact material: BeCuNi+Au (Hard Gold-Plated) Pitch: 2.54 mm Termination type: PCB Pins Poles: 1
SWITCH, SIDE ACTUATED, 10WAY, SPST, THT; Switch Type:DIP; Contact Configuration:SPST; No. of Switch Positions:10; Actuator Style:Piano Key; Pitch Spacing:2.54mm; Contact Current DC Max:100mA; Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPA10-B
  • BPA10B.

Technical Specifications

Physical
Actuator MaterialPolyamide
Body MaterialPolyphenylene
Case/PackageDIP
Contact MaterialCopper, Gold
Contact PlatingGold
Mechanical Life1 kcycles
MountThrough Hole
Technical
Contact Current Rating25 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life1 kcycles
Life (Cycles)1 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Number of Circuits1
Number of Poles10
Number of Positions10
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)5 V
Dimensions
Actuator Length2.1 mm
Length27.305 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components BPA10B.

Sager Electronics
Datasheet3 pages7 years ago
Datasheet3 pages5 years ago
Factory Futures
Datasheet3 pages13 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages13 years ago
element14
Datasheet3 pages14 years ago
Datasheet3 pages0 years ago
Datasheet3 pages0 years ago
DigiKey
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago