Cinch Connectivity Solutions / Trompeter BN73

Conn TRB Adapter 0Hz to 0.5GHz T Style PL/F/F Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact PlatingGold
MountFree Hanging
PlatingNickel
Technical
Connector TypeCoaxial
Gender Type AFemale
Gender Type BMale
Max Frequency500 MHz
OrientationTee Style

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter BN73.

element14 APAC
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Newark
Datasheet1 page20 years ago
element14
Datasheet1 page0 years ago

Inventory History

3 month trend:
-65.35%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions / Trompeter BN73.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter BN73 provided by its distributors.

Conn TRB Adapter 0Hz to 0.5GHz T Style PL/F/F Gold
RF/Coaxial Connector; Connector Type:BNC Plug to BNC Jack-Jack; Contact Material:Brass, Beryllium Copper; Contact Plating:Gold; Body Style:Right Angle Adapter; Series:TRB; Leaded Process Compatible:No ;RoHS Compliant: No
TEE ADAPTER, TRB PLUG, 2 TRB JACK; Connector Type:Inter Series Coaxial; Series:70; Body Style:Tee Adapter, Jack-Plug-Jack; Convert From Connector:TRB Coaxial; Convert From Gender:Jack; Convert To Connector:TRB Coaxial; Convert To Gender:Plug; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • TROMPETER/CINCH CONNECTIVITY
  • Trompeter / Cinch Connectivity Solutions
  • Cinch / Trompeter

Part Number Aliases

This part may be known by these alternate part numbers:

  • BN-73
  • BN73.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact PlatingGold
MountFree Hanging
PlatingNickel
Technical
Connector TypeCoaxial
Gender Type AFemale
Gender Type BMale
Max Frequency500 MHz
OrientationTee Style

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter BN73.

element14 APAC
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Newark
Datasheet1 page20 years ago
element14
Datasheet1 page0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant