AVX BN274K0335K--

Cap Film 3.3UF 10% 630VDC Radial
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance3.3 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)220 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)37.0078 mm
Lead Pitch27.5082 mm
Length32.004 mm
Width21.9964 mm

Documents

Download datasheets and manufacturer documentation for AVX BN274K0335K--.

Engineering Resources

View Evaluation kits and Reference designs for AVX BN274K0335K--.

Descriptions

Descriptions of AVX BN274K0335K-- provided by its distributors.

CAP FILM 3.3UF 10% 630VDC RADIAL
CoC and 2-years warranty / RFQ for pricing
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance3.3 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance10 %
Voltage Rating (AC)220 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)37.0078 mm
Lead Pitch27.5082 mm
Length32.004 mm
Width21.9964 mm

Documents

Download datasheets and manufacturer documentation for AVX BN274K0335K--.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago