Bosch Sensortec BMP280

BMP280 Absolute Barometric Pressure Sensor for Battery Powered Devices 2 x 2.5mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Port StyleNo Port
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Bosch Sensortec BMP280.

LKR
Datasheet49 pages6 years ago
Upverter
Datasheet49 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bosch Sensortec BMP280.

Descriptions

Descriptions of Bosch Sensortec BMP280 provided by its distributors.

BMP280 Absolute Barometric Pressure Sensor for Battery Powered Devices 2 x 2.5mm
Piezoresistive Sensor, Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount
Pressure Sensor 30kPa to 110kPa Absolute 8-Pin LGA

Images

Manufacturer Aliases

Bosch Sensortec has several brands around the world that distributors may use as alternate names. Bosch Sensortec may also be known as the following names:

  • BOSCH SENS
  • BOSCH SE
  • Bosch Sensortech
  • BOSCH SENSORTEC (VA)
  • Bosch Sensortec GmbH
  • BOSCH SENSOR

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Port StyleNo Port
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Bosch Sensortec BMP280.

LKR
Datasheet49 pages6 years ago
Upverter
Datasheet49 pages8 years ago