Eaton BMM603-2SQ

Modular Fuse Holder, 2 Fuse, 20 A, 600 VAC, 13/32" x 1-1/2"", 10mm x 38mm, Quick Connect"
$ 29.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BMM603-2SQ.

Master Electronics

Datasheet2 pages11 years ago

element14 APAC

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2019-05-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Eaton BMM603-2SQ provided by its distributors.

Modular Fuse Holder, 2 Fuse, 20 A, 600 VAC, 13/32" x 1-1/2"", 10mm x 38mm, Quick Connect"
Eaton Bussmann Low Voltage N.American MIDGET FUSE BLOCK W/ SCREW & QC - 2 - BMM603-2SQ
ACCESSORY, FUSE HOLDER, 3 POLE, MIDGET FUSEBLOCK, 30A, 600V, DIN RAIL
Open Fuse Block, 0 to 30A Amp Range, 600V AC/DC Volt Rating, 2 Poles, Quick Connect
BMM603 2 Chassis Mount DIN Rail Cartridge Cartridge Fuse Block 600V 30A
Modular Fuse Holder, 20A, 600V, Qc/Screw; Fuse Holder Type:Modular Fuse Holder; Fuse Current:20A; Fuse Size Held:10Mm X 38Mm; Holder Terminals:Quick Connect, Screw; No. Of Fuses:2Fuses; Product Range:Bmm Series; Voltage Rating Vdc:- Rohs Compliant: Yes |Eaton Bussmann BMM603-2SQ

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BMM6032SQ