HIROSE ELECTRIC BM46B-12DS-0.35V(53)

Board to Board & Mezzanine Connectors 0.35mm Receptacle 12 POS Multi-RF B2B
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Positions12
OrientationStraight
Dimensions
Contact Pitch350 µm
Height600 µm
Length4.49 mm
Pitch350 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM46B-12DS-0.35V(53).

TME
Datasheet8 pages4 years ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet3 pages4 years ago
Hirose SCT
Technical Drawing3 pages4 years ago
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-1.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BM46B-12DS-0.35V(53).

Descriptions

Descriptions of HIROSE ELECTRIC BM46B-12DS-0.35V(53) provided by its distributors.

Board to Board & Mezzanine Connectors 0.35mm Receptacle 12 POS Multi-RF B2B
Conn, Stacking, Rcpt, 12Pos, 2Row Rohs Compliant: Yes |Hirose(Hrs) BM46B-12DS-0.35V(53)
0.35mm Pitch 2.0mm Depth 0.6mm Mating Height Multi-RF Board to Board Connector
Hirose SCT
Conn Stacking RCP 12 POS 0.6mm Stack Height 0.35mm Solder ST SMD Emboss T/R
Avnet Japan
CONN, STACKING, RCPT, 12POS, 2ROW;
CONN RCPT 0.35MM SMD GOLD 12POS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM46B12DS035V(53)

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Positions12
OrientationStraight
Dimensions
Contact Pitch350 µm
Height600 µm
Length4.49 mm
Pitch350 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM46B-12DS-0.35V(53).

TME
Datasheet8 pages4 years ago
Sager Electronics
Datasheet8 pages4 years ago
Datasheet3 pages4 years ago
Hirose SCT
Technical Drawing3 pages4 years ago
Datasheet8 pages4 years ago