HIROSE ELECTRIC BM28B0.6-20DP/2-0.35V(51)

BM28 RoHS Compliant Solder Retention Gold Connector Header, Outer Shroud Contacts 1.97muin 0.050mum
Production

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating5 A
Number of Positions20
OrientationStraight
Dimensions
Contact Pitch350 µm
Height465 µm
Length5.42 mm
Pitch350 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM28B0.6-20DP/2-0.35V(51).

Sager Electronics
Datasheet2 pages7 years ago
Hirose SCT
Technical Drawing2 pages7 years ago
Datasheet8 pages4 years ago

Inventory History

3 month trend:
-2.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BM28B0.6-20DP/2-0.35V(51).

Descriptions

Descriptions of HIROSE ELECTRIC BM28B0.6-20DP/2-0.35V(51) provided by its distributors.

BM28 RoHS Compliant Solder Retention Gold Connector Header, Outer Shroud Contacts 1.97muin 0.050mum
Board to Board & Mezzanine Connectors 20P Header Straight SMT
0.35Mm Pitch, 0.6Mm Height, Board-To-Board/Fpc-To-Board With Up To 5A |Hirose(Hrs) BM28B0.6-20DP/2-0.35V(51)
Conn Stacking HDR 2Power/20Signal POS 0.35mm Solder ST SMD Emboss T/R
CONN HDR 0.35MM SMD 20POS+2PWR

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating5 A
Number of Positions20
OrientationStraight
Dimensions
Contact Pitch350 µm
Height465 µm
Length5.42 mm
Pitch350 µm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM28B0.6-20DP/2-0.35V(51).

Sager Electronics
Datasheet2 pages7 years ago
Hirose SCT
Technical Drawing2 pages7 years ago
Datasheet8 pages4 years ago