HIROSE ELECTRIC BM20B(0.6)-10DP-0.4V(51)

BM20 Series 10 Position Dual Row 0.4 mm Pitch SMT Vertical Header Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins10
Technical
Connector TypePlug
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Positions10
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch400 µm
Height515 µm
Length3.6 mm
Mated Stacking Heights600 µm
Pitch400 µm
Width1.78 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM20B(0.6)-10DP-0.4V(51).

Sager Electronics
Datasheet3 pages9 years ago
Datasheet12 pages8 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing3 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BM20B(0.6)-10DP-0.4V(51).

Descriptions

Descriptions of HIROSE ELECTRIC BM20B(0.6)-10DP-0.4V(51) provided by its distributors.

BM20 Series 10 Position Dual Row 0.4 mm Pitch SMT Vertical Header Connector
Board to Board & Mezzanine Connectors 10P DR HDR B2B/B2FPC 0.6mm H 0.4mm P VSM
0.4Mm Pitch, 0.6 And 0.8Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) BM20B(0.6)-10DP-0.4V(51)
Conn Stacking HDR 10 POS 0.6mm Stack Height 0.4mm Solder ST SMD Emboss T/R

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • BM20B0610DP04V51

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
MountSurface Mount
Number of Pins10
Technical
Connector TypePlug
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Positions10
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch400 µm
Height515 µm
Length3.6 mm
Mated Stacking Heights600 µm
Pitch400 µm
Width1.78 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BM20B(0.6)-10DP-0.4V(51).

Sager Electronics
Datasheet3 pages9 years ago
Datasheet12 pages8 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant