Murata BLM18SG331TN1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0603 Paper T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18SG331TN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
+27.65%

CAD Models

Download Murata BLM18SG331TN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TAIYO YUDENFBMH2012HM331-T
Ferrite Beads High Current Chip Bead 330Ohm 25% 100MHz 1.8A 0805 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.2A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 1.7A 0.08Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of Murata BLM18SG331TN1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18SG331TN1D; 0603; 650 µm; 100 MHz; 25 %
BLM Series 0603 330 Ohm 1500 mA 0.07 DCR Surface Mount Ferrite Bead
Ferrite Bead, 0.07Ohm, 1.5A, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance:330Ohm; Dc Current Rating:1.5A; Product Range:Blm18S Series; Dc Resistance Max:0.07Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Murata BLM18SG331TN1D
Impedance Ohm = 330 / Current Rating A = 1 / Maximum DC Resistance mOhm = 70 / Package Type = 0603 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = BLM18 / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18SG331TN1D.
  • BLM18SG331TN1D..