HIROSE ELECTRIC BK13C06-40DP/2-0.35V(800)

Connector Stacking Header 40Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Positions40
Dimensions
Contact Pitch350 µm
Height475 µm
Length8.3 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BK13C06-40DP/2-0.35V(800).

Hirose SCT
Technical Drawing3 pages4 years ago
Datasheet1 page4 years ago
Sager Electronics
Datasheet1 page4 years ago

Inventory History

3 month trend:
-0.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC BK13C06-40DP/2-0.35V(800).

Descriptions

Descriptions of HIROSE ELECTRIC BK13C06-40DP/2-0.35V(800) provided by its distributors.

Connector Stacking Header 40Signal/2Power Position 0.6mm Stack Height 0.35mm Solder Straight Surface Mount
0.35Mm Pitch, 0.6Mm Stacking Height, 1.9Mm Width, Low-Profile Hybrid Fpc-To-Board Connector Supporting 5A |Hirose(Hrs) BK13C06-40DP/2-0.35V(800)
OEMs, CMs ONLY (NO BROKERS)
FFC & FPC Connectors
CONN HDR 0.35MM SMD 40POS
480-0665-0-00 20K/REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK13C06-40DP2-0.35V800

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Resistance90 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating300 mA
Number of Positions40
Dimensions
Contact Pitch350 µm
Height475 µm
Length8.3 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC BK13C06-40DP/2-0.35V(800).

Hirose SCT
Technical Drawing3 pages4 years ago
Datasheet1 page4 years ago
Sager Electronics
Datasheet1 page4 years ago