Eaton BK1/HTC-210M

Fuse Holder, 6.3A, 250V, Solder Pin Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBronze
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Weight453.59237 mg
Technical
Number of Circuits1
OrientationVertical
PackagingBulk
TerminationPC Pin
Dimensions
Depth6.22 mm
Length6.86 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK1/HTC-210M.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages17 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-83.67%

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK1/HTC-210M.

Descriptions

Descriptions of Eaton BK1/HTC-210M provided by its distributors.

Fuse Holder, 6.3A, 250V, Solder Pin Rohs Compliant: Yes
Tin Plated Brass PCB Mount Fuse Clip with End Stops
Fuse Clip 6.3A 250VAC Through Hole PC Pin Bulk
FUSE CLIP | Eaton Electronics BK1/HTC-210M
French Electronic Distributor since 1988

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-HTC-210M
  • BK1/HTC210M
  • BK1HTC-210M
  • BK1HTC210M

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBronze
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Weight453.59237 mg
Technical
Number of Circuits1
OrientationVertical
PackagingBulk
TerminationPC Pin
Dimensions
Depth6.22 mm
Length6.86 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK1/HTC-210M.

Future Electronics
Datasheet2 pages7 years ago
Datasheet2 pages17 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant