Cooper Bussmann BK/S-8102-1-R

FUSE BLOCK, 6.3 X 32mm, BOLT IN MOUNT; F; Fuse Holder Type: Cartridge Holder; Current: 20A; Size
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingLead, Tin
MountBolt, Chassis Mount
Number of Pins1
Weight5.443108 g
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature130 °C
Min Operating Temperature0 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth50.8 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/S-8102-1-R.

Farnell
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-1.10%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/S-8102-1-R.

Descriptions

Descriptions of Cooper Bussmann BK/S-8102-1-R provided by its distributors.

FUSE BLOCK, 6.3 X 32mm, BOLT IN MOUNT; F; Fuse Holder Type:Cartridge Holder; Current:20A; Size
Fuse Block 1P Miniature 1/4x1-1/4 in. Fuse Quick Connect Terminal Spring Clip
Fuse Holders 300V 3/16 QC 1 Pos 40 Deg. Angle
Fuse Block 20A 300VDC/300VAC Quick Connect Bolt Bulk
FUSE BLCK-3AG 300V 20A 3/16 QC
BUSS FUSEBLOCK | Eaton Electronics BK/S-8102-1-R
FUSE BLOCK CART 600V CHASS MNT

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S-8102-1-R
  • BK/S-8102-1R
  • BKS-8102-1-R

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingLead, Tin
MountBolt, Chassis Mount
Number of Pins1
Weight5.443108 g
Technical
Current Rating20 A
Fuse Current20 A
Illumination TypeIlluminated
Max Operating Temperature130 °C
Min Operating Temperature0 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Depth50.8 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/S-8102-1-R.

Farnell
Datasheet2 pages16 years ago
Electro Sonic
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant