Eaton BK/PCG-5

Fuse Board Mnt 5A 125VAC 250VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating5 A
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)250 V
PackagingBulk
TerminationRadial
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Height4.6736 mm
Length8.89 mm
Width8.763 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/PCG-5.

Master Electronics
Datasheet2 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/PCG-5.

Related Parts

Descriptions

Descriptions of Eaton BK/PCG-5 provided by its distributors.

FUSE BOARD MNT 5A 125VAC 250VDC
PC TRON,100 BK PKG

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCG-5
  • BK/PCG5
  • BKPCG-5

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Weight453.59237 mg
Technical
Current Rating5 A
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)250 V
PackagingBulk
TerminationRadial
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Height4.6736 mm
Length8.89 mm
Width8.763 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/PCG-5.

Master Electronics
Datasheet2 pages25 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant