Eaton BK/HTC-210M

Fuse Clip 6.3A 250V Pin Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass, Thermoplastic
Contact MaterialBrass
Contact PlatingTin
MountHorizontal, PCB, Through Hole
Number of Pins2
Weight1.360777 g
Technical
Current Rating6.3 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin, Radial
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth6.22 mm
Height8.73 mm
Length6.86 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/HTC-210M.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet2 pages25 years ago
Mouser
Datasheet1 page16 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-4.55%

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/HTC-210M.

Descriptions

Descriptions of Eaton BK/HTC-210M provided by its distributors.

Fuse Clip 6.3A 250V Pin Through Hole Bulk
PC BOARD FUSE CLIP | Eaton Electronics BK/HTC-210M
PC BOARD FUSE CLIP ECFUFAC12CFY

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK/HTC-210M.
  • BK/HTC210M
  • BKHTC-210M
  • BKHTC210M

Technical Specifications

Physical
Body MaterialBrass, Thermoplastic
Contact MaterialBrass
Contact PlatingTin
MountHorizontal, PCB, Through Hole
Number of Pins2
Weight1.360777 g
Technical
Current Rating6.3 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin, Radial
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth6.22 mm
Height8.73 mm
Length6.86 mm
Width4.32 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/HTC-210M.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet1 page0 years ago
Datasheet2 pages25 years ago
Mouser
Datasheet1 page16 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant