Cooper Bussmann BK/HTB-28M-R

Fuse Holder 16A 250V Quick Connect Panel Mount Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MountPanel
Number of Pins2
Weight9.071847 g
Technical
Current Rating16 A
Fuse Current16 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length41.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/HTB-28M-R.

Newark
Datasheet2 pages14 years ago
Datasheet0 pages0 years ago
element14
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-3.32%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/HTB-28M-R.

Descriptions

Descriptions of Cooper Bussmann BK/HTB-28M-R provided by its distributors.

Fuse Holder 16A 250V Quick Connect Panel Mount Bulk
HTB Low Profile Rear Hex Right Angle Knob-type Holder, 5x20mm Fuse, QC | Eaton Electronics BK/HTB-28M-R
Fuse Holder, 5 X 20Mm, Panel Mount; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:16A; Fuse Size Held:5Mm X 20Mm; Holder Terminals:Quick Connect; No. Of Fuses:1Fuses; Product Range:Htb Series; Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann BK/HTB-28M-R
FUSE HLDR CART 250V 16A PNL MNT
FUSEHOLDER - PANEL MOUNT - 5X2

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HTB-28M-R
  • BKHTB-28M-R

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MountPanel
Number of Pins2
Weight9.071847 g
Technical
Current Rating16 A
Fuse Current16 A
Illumination TypeIlluminated
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Circuits1
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Length41.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/HTB-28M-R.

Newark
Datasheet2 pages14 years ago
Datasheet0 pages0 years ago
element14
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet3 pages3 years ago
Electro Sonic
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, SEMKO, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant