Eaton BK/GMA-V-2.5-R

Fuse Miniature 2.5A 250V Fast 2-Pin Axial Through Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating2.5 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance46 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-V-2.5-R.

Master Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Newark
Datasheet2 pages13 years ago
Fuses Unlimited
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/GMA-V-2.5-R.

Related Parts

Descriptions

Descriptions of Eaton BK/GMA-V-2.5-R provided by its distributors.

Fuse Miniature 2.5A 250V Fast 2-Pin Axial Through Hole Bulk
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GMA-V-2.5-R
FUSE 2.5A 250V FAST GLASS AXIAL
Cartridge Fuses 250VAC 2.5A Axial Le ad
Fuse, Axial, 2.5A, 5 X 20Mm, Fast Acting; Fuse Size Imperial:-; Fuse Current:2.5A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Fast Acting; Product Range:Gma-V Series; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Eaton Bussmann BK/GMA-V-2.5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-V-2-5-R
  • BKGMA-V-2.5-R

Technical Specifications

Physical
Case/PackageAxial
Contact MaterialBrass
Contact PlatingTin
Housing MaterialGlass
MountThrough Hole
Number of Pins2
Weight1.500002 g
Technical
Current Rating2.5 A
Max Voltage Rating (AC)250 V
PackagingBulk
Resistance46 mΩ
TerminationAxial
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Diameter5.54 mm
Length21.1 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-V-2.5-R.

Master Electronics
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages7 years ago
Datasheet2 pages13 years ago
Newark
Datasheet2 pages13 years ago
Fuses Unlimited
Datasheet2 pages13 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, PSE, UL
Lead FreeLead Free
RoHSCompliant