Eaton BK/FTM

Fuse Holder Accessories Cap For HTB-82M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Weight3.628739 g
Technical
Current Rating25 A
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Eaton BK/FTM.

Sager Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Fuses Unlimited
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-3.08%

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/FTM.

Related Parts

Descriptions

Descriptions of Eaton BK/FTM provided by its distributors.

Fuse Holder Accessories Cap For HTB-82M
Buss Knob Assembly/Bulk |Eaton Bussmann BK/FTM
BUSS KNOB ASSEMBLY ECFUFAC07CLP

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-FTM
  • BKFTM

Technical Specifications

Physical
ColorBlack
Weight3.628739 g
Technical
Current Rating25 A
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating (DC)300 V

Documents

Download datasheets and manufacturer documentation for Eaton BK/FTM.

Sager Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages17 years ago
Fuses Unlimited
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant