Cooper Bussmann BK/ETF-630MA

Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight907.18474 mg
Technical
Current Rating630 mA
Max Operating Temperature125 °C
Max Power Dissipation330 mW
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation330 mW
Resistance160 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Diameter8.35 mm
Height7.6962 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/ETF-630MA.

Electro Sonic
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/ETF-630MA.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/ETF-630MA provided by its distributors.

Fuse Micro Slow Blow Acting 0.63A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE
Radial Lead Micro Fuse - 0692-063B-01/Cooper Bussmann |Eaton Bussmann BK/ETF-630MA
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, Through Hole, ROHS COMPLIANT

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ETF-630MA
  • BK/ETF630MA
  • BKETF-630MA
  • BKETF630MA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight907.18474 mg
Technical
Current Rating630 mA
Max Operating Temperature125 °C
Max Power Dissipation330 mW
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Power Dissipation330 mW
Resistance160 mΩ
TerminationRadial
Voltage Rating (AC)250 V
Dimensions
Diameter8.35 mm
Height7.6962 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/ETF-630MA.

Electro Sonic
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsSEMKO, UL
Radiation HardeningNo
RoHSCompliant