Cooper Bussmann BK/ETF-200MA

Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight907.18474 mg
Technical
Current Rating200 mA
Max Operating Temperature125 °C
Max Power Dissipation170 mW
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Resistance700 mΩ
TerminationRadial
Voltage Rating (AC)277 V
Dimensions
Diameter8.35 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/ETF-200MA.

Master Electronics
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann BK/ETF-200MA.

Related Parts

Descriptions

Descriptions of Cooper Bussmann BK/ETF-200MA provided by its distributors.

Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
FUSE BOARD MNT 200MA 277VAC RAD
RADIAL LEAD MICRO FUSE - 0692-020B-01

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ETF-200MA
  • BK/ETF200MA
  • BKETF-200MA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight907.18474 mg
Technical
Current Rating200 mA
Max Operating Temperature125 °C
Max Power Dissipation170 mW
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
PackagingBulk
Resistance700 mΩ
TerminationRadial
Voltage Rating (AC)277 V
Dimensions
Diameter8.35 mm
Length7.7 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann BK/ETF-200MA.

Master Electronics
Datasheet2 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant