Eaton BK/1A1120-09-R

1AXXXX Series Cartridge Brass Material Through Hole Fuse Clip
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MountHorizontal, PCB, Through Hole
Weight907.18474 mg
Technical
Current Rating15 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin, Pin
Voltage Rating (AC)500 V
Dimensions
Depth7.9 mm
Height7.9248 mm
Length10.414 mm
Width7.9248 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/1A1120-09-R.

Electro Sonic
Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages19 years ago
Sager Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-2.70%

Engineering Resources

View Evaluation kits and Reference designs for Eaton BK/1A1120-09-R.

Descriptions

Descriptions of Eaton BK/1A1120-09-R provided by its distributors.

1AXXXX Series Cartridge Brass Material Through Hole Fuse Clip
Fuse Clip 15A 500VAC Lug Through Hole Bulk
TRON FUSE CLIP | Eaton Electronics BK/1A1120-09-R
Fuse Holder; Fuse Holder Type:Cartridge Fuse Clip; Fuse Current:15A; Holder Terminals:-; No. Of Fuses:1Fuses; Product Range:1Axxxx Series Rohs Compliant: Yes |Eaton Bussmann BK/1A1120-09-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-1A1120-09-R
  • BK1A1120-09-R

Technical Specifications

Physical
Body MaterialBrass
Contact MaterialBrass
Contact PlatingTin
MountHorizontal, PCB, Through Hole
Weight907.18474 mg
Technical
Current Rating15 A
Number of Circuits1
OrientationHorizontal
PackagingBulk
TerminationPC Pin, Pin
Voltage Rating (AC)500 V
Dimensions
Depth7.9 mm
Height7.9248 mm
Length10.414 mm
Width7.9248 mm

Documents

Download datasheets and manufacturer documentation for Eaton BK/1A1120-09-R.

Electro Sonic
Datasheet4 pages10 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages19 years ago
Sager Electronics
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant