Hammond BH3AAW

Battery holder for mignon cell, 3 cells, chassis mounting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountChassis Mount
Weight39.999986 g
Technical
Number of Cells3
Schedule B8547900010
TerminationWire Leads

Documents

Download datasheets and manufacturer documentation for Hammond BH3AAW.

Burklin Elektronik
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago
Electro Sonic
Datasheet1 page4 years ago

Inventory History

3 month trend:
-31.74%

Engineering Resources

View Evaluation kits and Reference designs for Hammond BH3AAW.

Descriptions

Descriptions of Hammond BH3AAW provided by its distributors.

Battery holder for mignon cell, 3 cells, chassis mounting
hardware - battery holder | Hammond Manufacturing BH3AAW
AA 1599 Chassis Mount Wire Leads Battery Holder (Open)
hardware - battery holder for AA cell 3XAA BATT HOLDER Hammond PN BH3AAW : UPC [623980001555] Color: Black
Battery Holder 3 Cells AA Size Bag
BATTERY HOLDER, 3 X AA, WIRE LEADS; Battery Sizes Accepted:AA; No. of Batteries:3; Product Range:BH Series RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
ColorBlack
MountChassis Mount
Weight39.999986 g
Technical
Number of Cells3
Schedule B8547900010
TerminationWire Leads

Documents

Download datasheets and manufacturer documentation for Hammond BH3AAW.

Burklin Elektronik
Datasheet1 page2 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago
Electro Sonic
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago