Balluff BFO00C8

Fiber optic, Series D25, 0.25x46.5, 90 deg light grid, Housing material ABS | Balluff BFO00C8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Balluff BFO00C8.

Balluff Inc.
Instruction Sheet1 page2 years ago
Datasheet1 page2 years ago
Instruction Sheet1 page5 years ago
Datasheet1 page5 years ago
Instruction Sheet1 page3 years ago
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Balluff BFO00C8.

Descriptions

Descriptions of Balluff BFO00C8 provided by its distributors.

Fiber optic, Series D25, 0.25x46.5, 90 deg light grid, Housing material ABS | Balluff BFO00C8
Part # BFO00C8Model Code: BFO D25 LA-HD-EAK-465-02Additional Info: BASIC DATA BFO
Balluff Reflectors, Fibers, Optics BFO D25 LA-HD-EAK-465-02 - BFO00C8
Our plastic and glass fibers, which are designed and tested for our fiber-based devices, are available as switches or in single-use designs. You can use them whenever you have virtually no installation space available, such as for detecting small parts, controlling part characteristics, parts positioning, counting tasks, and in robotics.Plastic optics are used when requirements for robustness as well as temperature or chemical resistance are low. Glass fiber optics are suitable for harsh environments – even with oil mist and influence from chemicals – as well as for temperatures of over 200 °C.Both of our plastic as well as glass fibers are characterized by their transmission accuracy and speed. Various end fittings (diameter from 2 to 8 mm, square from 5 x 4 mm to 23 x 55 mm, …) with straight or angled light emission, even bendable optic heads for plastic fibers, round out Balluff's portfolio.

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff

Documents

Download datasheets and manufacturer documentation for Balluff BFO00C8.

Balluff Inc.
Instruction Sheet1 page2 years ago
Datasheet1 page2 years ago
Instruction Sheet1 page5 years ago
Datasheet1 page5 years ago
Instruction Sheet1 page3 years ago
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant