Honeywell BFL1-BW4

Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit

Price and Stock

Technical Specifications

Physical
Housing MaterialPlastic
MountChassis Mount, Screw
Technical
Current Rating11 A
Max Current Rating11 A
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-32 °C
Operating Force195 N
OrientationStraight
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell BFL1-BW4.

Farnell
Instruction Sheet4 pages20 years ago
Arrow Electronics
Datasheet1 page0 years ago
Sager Electronics
Datasheet4 pages23 years ago
Agility
Datasheet28 pages10 years ago

Inventory History

3 month trend:
-5.85%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell BFL1-BW4.

Related Parts

Descriptions

Descriptions of Honeywell BFL1-BW4 provided by its distributors.

Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
Switch Limit; Compact; SPDT 1NO 1NC; 11A
SWITCH SNAP ACTION SPDT 11A 125V
Electromechanical Switch Enclosed Switch SPDT 11A
MICRO SWITCH BF Series Enclosed Switches, Wobble - Spring Wire Actuator, 1NC/1NO SPDT Snap Action, 0.5 in - 14NPT conduit, Left-Hand Actuator MICRO SWITCH BF Series plastic enclosed basic switches are available with a wide variety of operators and are designed for easy mounting and wiring. The MICRO SWITCH BF switches are designed to allow mounting with the cover either towards or away from the mounting surface. Switches with lever type actuators (actuator code L in the second position after the dash) are adjustable in two directions. The entire actuator can be rotated around its mounting bushing, and the angle of the lever can also be changed.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFL1BW4

Technical Specifications

Physical
Housing MaterialPlastic
MountChassis Mount, Screw
Technical
Current Rating11 A
Max Current Rating11 A
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-32 °C
Operating Force195 N
OrientationStraight
Switch FunctionOn-Mom
TerminationConduit
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V

Documents

Download datasheets and manufacturer documentation for Honeywell BFL1-BW4.

Farnell
Instruction Sheet4 pages20 years ago
Arrow Electronics
Datasheet1 page0 years ago
Sager Electronics
Datasheet4 pages23 years ago
Agility
Datasheet28 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago