Vishay BFC242075603

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance56 nF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance2 %
Voltage Rating (AC)160 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length17.5006 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC242075603.

RS (Formerly Allied Electronics)
Datasheet12 pages5 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BFC242075603.

Related Parts

Descriptions

Descriptions of Vishay BFC242075603 provided by its distributors.

Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Capacitor,met Polypropylene,56Nf,630Vdc,2-% Tol,2+% Tol |Vishay BFC242075603
Power Film Capacitor, 0.056 uF, 160 V, 630 V, ± 2%, Metallized PP, Radial Box - 2 Pin, Through Hole
Capacitors, Polypropylene Film,56nF, TOL 2%,630 VDC, Pitch 15mm | BC Components / Vishay BFC242075603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance56 nF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance2 %
Voltage Rating (AC)160 V
Voltage Rating (DC)630 V
Dimensions
Height - Seated (Max)11.9888 mm
Lead Diameter600 µm
Lead Pitch15 mm
Length17.5006 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay BFC242075603.

RS (Formerly Allied Electronics)
Datasheet12 pages5 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago